



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3964K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 100 mW | |
Length - Lead Wire | 11.81" (300.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Ring Lug | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,02000 Kč | 82,02 Kč |
| 5 | 73,55200 Kč | 367,76 Kč |
| 10 | 70,37700 Kč | 703,77 Kč |
| 30 | 65,90433 Kč | 1 977,13 Kč |
| 50 | 64,02720 Kč | 3 201,36 Kč |
| 100 | 61,66290 Kč | 6 166,29 Kč |
| 500 | 56,90626 Kč | 28 453,13 Kč |
| 1 000 | 55,13436 Kč | 55 134,36 Kč |
| Unit Price without VAT: | 82,02000 Kč |
|---|---|
| Unit Price with VAT: | 99,24420 Kč |

