



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3964K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 100 mW | |
Length - Lead Wire | 5.91" (150.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Ring Lug | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,47000 Kč | 81,47 Kč |
| 5 | 72,86400 Kč | 364,32 Kč |
| 10 | 69,67100 Kč | 696,71 Kč |
| 30 | 65,18467 Kč | 1 955,54 Kč |
| 50 | 63,30060 Kč | 3 165,03 Kč |
| 100 | 60,92990 Kč | 6 092,99 Kč |
| 500 | 56,15790 Kč | 28 078,95 Kč |
| 1 000 | 54,38041 Kč | 54 380,41 Kč |
| Unit Price without VAT: | 81,47000 Kč |
|---|---|
| Unit Price with VAT: | 98,57870 Kč |











