



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3802K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 100 mW | |
Length - Lead Wire | 5.91" (150.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Ring Lug | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,35000 Kč | 87,35 Kč |
| 5 | 78,23800 Kč | 391,19 Kč |
| 10 | 74,87900 Kč | 748,79 Kč |
| 30 | 70,08433 Kč | 2 102,53 Kč |
| 50 | 68,07140 Kč | 3 403,57 Kč |
| 100 | 65,54530 Kč | 6 554,53 Kč |
| 500 | 60,45996 Kč | 30 229,98 Kč |
| 1 000 | 58,56573 Kč | 58 565,73 Kč |
| Unit Price without VAT: | 87,35000 Kč |
|---|---|
| Unit Price with VAT: | 105,69350 Kč |

