NTC Thermistor 10k Ring Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Ring Lug
Negative Temperature Coefficient (NTC) Thermistor
Basics of NTC and PTC Thermistors - Another Teaching Moment

2138621635

DigiKey Part Number
900-2138621635-ND
Manufacturer
Manufacturer Product Number
2138621635
Description
NTC RING CABLE - 3802 M3 150MM 1
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Ring Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
3802K
B25/100
-
Operating Temperature
-40°C ~ 150°C
Power - Max
100 mW
Length - Lead Wire
5.91" (150.00mm)
Mounting Type
Free Hanging
Package / Case
Ring Lug
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1 616 View Now
All prices are in CZK
Bag
QuantityUnit PriceExt Price
180,51000 Kč80,51 Kč
572,15400 Kč360,77 Kč
1069,03500 Kč690,35 Kč
3064,62567 Kč1 938,77 Kč
5062,77980 Kč3 138,99 Kč
10060,45530 Kč6 045,53 Kč
50055,77918 Kč27 889,59 Kč
1 00054,03732 Kč54 037,32 Kč
Manufacturers Standard Package
Unit Price without VAT:80,51000 Kč
Unit Price with VAT:97,41710 Kč

Other Suppliers on DigiKey

1 616In Stock
Ships from WEC