NTC Thermistor 10k Ring Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Ring Lug
Negative Temperature Coefficient (NTC) Thermistor
Basics of NTC and PTC Thermistors - Another Teaching Moment

2138621633

DigiKey Part Number
900-2138621633-ND
Manufacturer
Manufacturer Product Number
2138621633
Description
NTC RING CABLE - 3802 M3 75MM 10
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Ring Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
3802K
B25/100
-
Operating Temperature
-40°C ~ 150°C
Power - Max
100 mW
Length - Lead Wire
2.95" (75.00mm)
Mounting Type
Free Hanging
Package / Case
Ring Lug
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 324
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
164,46000 Kč64,46 Kč
557,45000 Kč287,25 Kč
1054,86800 Kč548,68 Kč
3051,23500 Kč1 537,05 Kč
5049,70640 Kč2 485,32 Kč
10047,78930 Kč4 778,93 Kč
50043,92824 Kč21 964,12 Kč
1 00042,49092 Kč42 490,92 Kč
5 00039,59534 Kč197 976,70 Kč
Manufacturers Standard Package
Unit Price without VAT:64,46000 Kč
Unit Price with VAT:77,99660 Kč