NTC Thermistor 10k Ring Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Ring Lug
Negative Temperature Coefficient (NTC) Thermistor
Basics of NTC and PTC Thermistors - Another Teaching Moment

2138602633

DigiKey Part Number
900-2138602633-ND
Manufacturer
Manufacturer Product Number
2138602633
Description
NTC RING CABLE - 3600 M3 75MM 10
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Ring Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±2%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
3600K
B25/100
-
Operating Temperature
-40°C ~ 150°C
Power - Max
100 mW
Length - Lead Wire
2.95" (75.00mm)
Mounting Type
Free Hanging
Package / Case
Ring Lug
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 2 076 View Now
All prices are in CZK
Bag
QuantityUnit PriceExt Price
180,42000 Kč80,42 Kč
572,02400 Kč360,12 Kč
1068,89400 Kč688,94 Kč
3064,45000 Kč1 933,50 Kč
5062,58240 Kč3 129,12 Kč
10060,23700 Kč6 023,70 Kč
50055,51074 Kč27 755,37 Kč
1 00053,75110 Kč53 751,10 Kč
Manufacturers Standard Package
Unit Price without VAT:80,42000 Kč
Unit Price with VAT:97,30820 Kč

Other Suppliers on DigiKey

2 076In Stock
Ships from WEC