2138150106
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2138150106
2138150106
2138150106

2138150106

DigiKey Part Number
900-2138150106-ND
Manufacturer
Manufacturer Product Number
2138150106
Description
CONN PLUG HSG 6POS 5.70MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Black 0.224" (5.70mm)
Datasheet
 Datasheet
EDA/CAD Models
2138150106 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.224" (5.70mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Glow Wire Compliant
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 120°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 737
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
117,25000 Kč17,25 Kč
1014,66000 Kč146,60 Kč
2513,73040 Kč343,26 Kč
5013,07420 Kč653,71 Kč
10012,44990 Kč1 244,99 Kč
25011,66888 Kč2 917,22 Kč
50011,11172 Kč5 555,86 Kč
1 00010,58099 Kč10 580,99 Kč
2 5009,91859 Kč24 796,47 Kč
Manufacturers Standard Package
Unit Price without VAT:17,25000 Kč
Unit Price with VAT:20,87250 Kč