
2137192080 | |
---|---|
DigiKey Part Number | 900-2137192080-ND |
Manufacturer | |
Manufacturer Product Number | 2137192080 |
Description | PLUG HSG SINGLE ROW 8 CIRCUITS N |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2137192080 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,62000 Kč | 10,62 Kč |
10 | 8,99900 Kč | 89,99 Kč |
25 | 8,43200 Kč | 210,80 Kč |
50 | 8,03200 Kč | 401,60 Kč |
100 | 7,64670 Kč | 764,67 Kč |
300 | 7,07527 Kč | 2 122,58 Kč |
500 | 6,82432 Kč | 3 412,16 Kč |
1 000 | 6,49813 Kč | 6 498,13 Kč |
2 500 | 6,09119 Kč | 15 227,98 Kč |
Unit Price without VAT: | 10,62000 Kč |
---|---|
Unit Price with VAT: | 12,85020 Kč |