6 Position Rectangular Housing Connector Plug Natural 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2137192060

DigiKey Part Number
900-2137192060-ND
Manufacturer
Manufacturer Product Number
2137192060
Description
PLUG HSG SINGLE ROW 6 CIRCUITS N
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Plug Natural 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2137192060 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Locking Ramp
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Base Product Number
Pitch
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 972
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
115,02000 Kč15,02 Kč
1012,72200 Kč127,22 Kč
2511,92920 Kč298,23 Kč
5011,36200 Kč568,10 Kč
20010,30055 Kč2 060,11 Kč
4009,80835 Kč3 923,34 Kč
6009,53167 Kč5 719,00 Kč
1 0009,19394 Kč9 193,94 Kč
2 6008,59431 Kč22 345,21 Kč
Manufacturers Standard Package
Unit Price without VAT:15,02000 Kč
Unit Price with VAT:18,17420 Kč