2137192041
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2137192051

DigiKey Part Number
900-2137192051-ND
Manufacturer
Manufacturer Product Number
2137192051
Description
2.00 MLP W/W PLG HSG SGL 5CKT BL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2137192051 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 900 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
4 0007,63642 Kč30 545,68 Kč
Unit Price without VAT:7,63642 Kč
Unit Price with VAT:9,24007 Kč

Other Suppliers on DigiKey

900In Stock
Ships from WEC