
2137192030 | |
|---|---|
DigiKey Part Number | 900-2137192030-ND |
Manufacturer | |
Manufacturer Product Number | 2137192030 |
Description | PLUG HSG SINGLE ROW 3 CIRCUITS N |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2137192030 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 Kč | 13,56 Kč |
| 10 | 11,45000 Kč | 114,50 Kč |
| 25 | 10,71960 Kč | 267,99 Kč |
| 50 | 10,21080 Kč | 510,54 Kč |
| 200 | 9,25670 Kč | 1 851,34 Kč |
| 400 | 8,81458 Kč | 3 525,83 Kč |
| 600 | 8,56570 Kč | 5 139,42 Kč |
| 1 000 | 8,26232 Kč | 8 262,32 Kč |
| 2 600 | 7,72352 Kč | 20 081,15 Kč |
| Unit Price without VAT: | 13,56000 Kč |
|---|---|
| Unit Price with VAT: | 16,40760 Kč |

