2 Position Rectangular Housing Connector Plug Natural 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2137192020

DigiKey Part Number
900-2137192020-ND
Manufacturer
Manufacturer Product Number
2137192020
Description
PLUG HSG SINGLE ROW 2 CIRCUITS N
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Plug Natural 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2137192020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Locking Ramp
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Base Product Number
Pitch
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 810
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
111,26000 Kč11,26 Kč
109,48900 Kč94,89 Kč
258,89280 Kč222,32 Kč
508,46320 Kč423,16 Kč
2007,67380 Kč1 534,76 Kč
4007,30673 Kč2 922,69 Kč
6007,10025 Kč4 260,15 Kč
1 0006,84874 Kč6 848,74 Kč
2 6006,40200 Kč16 645,20 Kč
Manufacturers Standard Package
Unit Price without VAT:11,26000 Kč
Unit Price with VAT:13,62460 Kč