Hand Crimper Tool 560124-0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool 560124-0201
Molex Crimping Tool Demo -- Another Geek Moment

2133096400

DigiKey Part Number
900-2133096400-ND
Manufacturer
Manufacturer Product Number
2133096400
Description
HAND TOOL RUACLIK ISL .22MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool 560124-0201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
560124-0201
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
0.22mm²
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112 370,34000 Kč12 370,34 Kč
511 467,00800 Kč57 335,04 Kč
1011 099,03900 Kč110 990,39 Kč
Manufacturers Standard Package
Unit Price without VAT:12 370,34000 Kč
Unit Price with VAT:14 968,11140 Kč