Hand Crimper Tool 207000-8000, 207000-8002, 207000-8003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool 207000-8000, 207000-8002, 207000-8003
Molex Crimping Tool Demo -- Another Geek Moment

2133093200

DigiKey Part Number
900-2133093200-ND
Manufacturer
Manufacturer Product Number
2133093200
Description
HAND TOOL FOR CP 4.5 24AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool 207000-8000, 207000-8002, 207000-8003
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
207000-8000, 207000-8002, 207000-8003
Wire Gauge or Range - AWG
24 AWG
Wire Gauge or Range - mm²
-
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 653,91000 Kč8 653,91 Kč
58 021,69800 Kč40 108,49 Kč
107 764,15700 Kč77 641,57 Kč
257 436,69360 Kč185 917,34 Kč
Manufacturers Standard Package
Unit Price without VAT:8 653,91000 Kč
Unit Price with VAT:10 471,23110 Kč

Other Suppliers on DigiKey

5In Stock
Ships from WEC