Hand Crimper Tool Rectangular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Rectangular Contacts
Molex Crimping Tool Demo -- Another Geek Moment

2133092100

DigiKey Part Number
900-2133092100-ND
Manufacturer
Manufacturer Product Number
2133092100
Description
HAND TOOL FOR TAK50
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
0.35mm²
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 179,13000 Kč11 179,13 Kč
510 362,63800 Kč51 813,19 Kč
1010 030,09400 Kč100 300,94 Kč
Manufacturers Standard Package
Unit Price without VAT:11 179,13000 Kč
Unit Price with VAT:13 526,74730 Kč