Hand Crimper Tool 206999-8000, 206999-8002, 206999-8003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool 206999-8000, 206999-8002, 206999-8003
Molex Crimping Tool Demo -- Another Geek Moment

2133091700

DigiKey Part Number
900-2133091700-ND
Manufacturer
Manufacturer Product Number
2133091700
Description
HAND TOOL FOR CP 4.5 20AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool 206999-8000, 206999-8002, 206999-8003
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
206999-8000, 206999-8002, 206999-8003
Wire Gauge or Range - AWG
20 AWG
Wire Gauge or Range - mm²
-
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 395,14000 Kč9 395,14 Kč
58 708,79400 Kč43 543,97 Kč
108 429,29000 Kč84 292,90 Kč
258 073,77280 Kč201 844,32 Kč
Manufacturers Standard Package
Unit Price without VAT:9 395,14000 Kč
Unit Price with VAT:11 368,11940 Kč