


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | 206999-8000, 206999-8002, 206999-8003 | |
Wire Gauge or Range - AWG | 18 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 395,14000 Kč | 9 395,14 Kč |
| 5 | 8 708,79400 Kč | 43 543,97 Kč |
| 10 | 8 429,29000 Kč | 84 292,90 Kč |
| 25 | 8 073,77280 Kč | 201 844,32 Kč |
| Unit Price without VAT: | 9 395,14000 Kč |
|---|---|
| Unit Price with VAT: | 11 368,11940 Kč |

