Hand Crimper Tool Rectangular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Rectangular Contacts
Molex Crimping Tool Demo -- Another Geek Moment
Squba Sealed Wire-to-Wire Connectors

2133090000

DigiKey Part Number
900-2133090000-ND
Manufacturer
Manufacturer Product Number
2133090000
Description
HAND TOOL SQUBA 16 AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
16 AWG
Wire Gauge or Range - mm²
-
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 467,29000 Kč10 467,29 Kč
59 702,75600 Kč48 513,78 Kč
109 391,37600 Kč93 913,76 Kč
Manufacturers Standard Package
Unit Price without VAT:10 467,29000 Kč
Unit Price with VAT:12 665,42090 Kč