
2132741004 | |
|---|---|
DigiKey Part Number | 900-2132741004-ND |
Manufacturer | |
Manufacturer Product Number | 2132741004 |
Description | 10VT BBC ASSY_SINGLE HOLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Busbar Clip Connector Screw |
Datasheet | Datasheet |
EDA/CAD Models | 2132741004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Busbar Clip | |
Termination | Screw | |
Wire Gauge | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,91000 Kč | 155,91 Kč |
| 10 | 132,43900 Kč | 1 324,39 Kč |
| 25 | 124,14600 Kč | 3 103,65 Kč |
| 50 | 118,21580 Kč | 5 910,79 Kč |
| 100 | 112,57280 Kč | 11 257,28 Kč |
| 250 | 105,52832 Kč | 26 382,08 Kč |
| 500 | 100,49458 Kč | 50 247,29 Kč |
| 1 000 | 95,70332 Kč | 95 703,32 Kč |
| Unit Price without VAT: | 155,91000 Kč |
|---|---|
| Unit Price with VAT: | 188,65110 Kč |

