
2132273070 | |
|---|---|
DigiKey Part Number | 900-2132273070-ND |
Manufacturer | |
Manufacturer Product Number | 2132273070 |
Description | DRVT 1.5 SMT AU0.76 ETP 30P NAT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2132273070 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Natural |
Packaging Bulk | Insulation Height 0.346" (8.80mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Pick and Place, Solder Retention |
Number of Positions | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Voltage Rating 100VAC/DC |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,79000 Kč | 222,79 Kč |
| 10 | 189,27600 Kč | 1 892,76 Kč |
| 25 | 177,40800 Kč | 4 435,20 Kč |
| 50 | 168,93740 Kč | 8 446,87 Kč |
| 100 | 160,87620 Kč | 16 087,62 Kč |
| 450 | 144,68742 Kč | 65 109,34 Kč |
| 900 | 137,78981 Kč | 124 010,83 Kč |
| 1 350 | 133,90829 Kč | 180 776,19 Kč |
| Unit Price without VAT: | 222,79000 Kč |
|---|---|
| Unit Price with VAT: | 269,57590 Kč |






