
2132250270 | |
|---|---|
DigiKey Part Number | 900-2132250270TR-ND - Tape & Reel (TR) 900-2132250270CT-ND - Cut Tape (CT) 900-2132250270DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2132250270 |
Description | SRVT 1.5 SMT AU0.76 ETP 2P NAT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2132250270 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Natural | |
Insulation Height | 0.287" (7.30mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place, Solder Retention | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 100VAC/DC | |
Applications | - | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,15000 Kč | 59,15 Kč |
| 10 | 50,16200 Kč | 501,62 Kč |
| 25 | 47,02560 Kč | 1 175,64 Kč |
| 50 | 44,77340 Kč | 2 238,67 Kč |
| 100 | 42,63470 Kč | 4 263,47 Kč |
| 250 | 39,96468 Kč | 9 991,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 25,97528 Kč | 23 377,75 Kč |
| 1 800 | 24,73596 Kč | 44 524,73 Kč |
| 2 700 | 24,03889 Kč | 64 905,00 Kč |
| 4 500 | 23,18881 Kč | 104 349,65 Kč |
| 6 300 | 22,64532 Kč | 142 665,52 Kč |
| Unit Price without VAT: | 59,15000 Kč |
|---|---|
| Unit Price with VAT: | 71,57150 Kč |



