
2132050001 | |
|---|---|
DigiKey Part Number | 900-2132050001-ND |
Manufacturer | |
Manufacturer Product Number | 2132050001 |
Description | 7RA BBC ASSEMBLY_TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminal Busbar Receptacle Plug Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2132050001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Busbar Receptacle Plug | |
Termination | Solder | |
Wire Gauge | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,75000 Kč | 259,75 Kč |
| 24 | 207,48667 Kč | 4 979,68 Kč |
| 48 | 197,58250 Kč | 9 483,96 Kč |
| 72 | 192,00625 Kč | 13 824,45 Kč |
| 120 | 185,21283 Kč | 22 225,54 Kč |
| 264 | 175,19648 Kč | 46 251,87 Kč |
| 504 | 167,39113 Kč | 84 365,13 Kč |
| 1 008 | 159,41149 Kč | 160 686,78 Kč |
| Unit Price without VAT: | 259,75000 Kč |
|---|---|
| Unit Price with VAT: | 314,29750 Kč |




