
2131910002 | |
|---|---|
DigiKey Part Number | 900-2131910002-ND |
Manufacturer | |
Manufacturer Product Number | 2131910002 |
Description | 4RA BBC ASSEMBLY_SCREW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Busbar Receptacle Connector Screw, Rivet, Stud |
Datasheet | Datasheet |
EDA/CAD Models | 2131910002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Busbar Receptacle | |
Termination | Screw, Rivet, Stud | |
Wire Gauge | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,28000 Kč | 163,28 Kč |
| 10 | 138,80700 Kč | 1 388,07 Kč |
| 25 | 130,11040 Kč | 3 252,76 Kč |
| 50 | 123,89280 Kč | 6 194,64 Kč |
| 150 | 114,65287 Kč | 17 197,93 Kč |
| 300 | 109,18247 Kč | 32 754,74 Kč |
| 600 | 103,97568 Kč | 62 385,41 Kč |
| 1 050 | 99,95492 Kč | 104 952,67 Kč |
| Unit Price without VAT: | 163,28000 Kč |
|---|---|
| Unit Price with VAT: | 197,56880 Kč |



