
2130321022 | |
|---|---|
DigiKey Part Number | 900-2130321022-ND |
Manufacturer | |
Manufacturer Product Number | 2130321022 |
Description | FCT JUWEL SIZE1 CABLE GREEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Green, Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Flat | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | - | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | IP20 | |
Color | Green, Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | 256,73389 Kč | 64 696,94 Kč |
| Unit Price without VAT: | 256,73389 Kč |
|---|---|
| Unit Price with VAT: | 310,64801 Kč |

