9 Position Two Piece Backshell Connector Red, Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2130321012

DigiKey Part Number
900-2130321012-ND
Manufacturer
Manufacturer Product Number
2130321012
Description
FCT JUWEL SIZE1 CABLE RED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Red, Silver 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Flat
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
-
Plating
-
Hardware
Assembly Hardware
Features
IP20
Color
Red, Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1 007 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
252256,01063 Kč64 514,68 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:256,01063 Kč
Unit Price with VAT:309,77286 Kč

Other Suppliers on DigiKey

1 007In Stock
Ships from WEC