Socket Contact Gold 26-28 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2130297000

DigiKey Part Number
900-2130297000-ND
Manufacturer
Manufacturer Product Number
2130297000
Description
CRIMP TERM 1.5 #26-28 C AU0.76
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 26-28 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
26-28 AWG
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54 031
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
105,04000 Kč50,40 Kč
254,71200 Kč117,80 Kč
504,48940 Kč224,47 Kč
1004,27310 Kč427,31 Kč
2504,00472 Kč1 001,18 Kč
5003,81366 Kč1 906,83 Kč
1 0003,63139 Kč3 631,39 Kč
2 5003,40369 Kč8 509,23 Kč
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč