Non-Gendered Contact Gold 24-26 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2130281000

DigiKey Part Number
900-2130281000TR-ND - Tape & Reel (TR)
900-2130281000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2130281000
Description
TERM GOLD 24-26AWG 1.50MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Non-Gendered Contact Gold 24-26 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Non-Gendered
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
24-26 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,62700 Kč16,27 Kč
251,51840 Kč37,96 Kč
501,44740 Kč72,37 Kč
1001,37650 Kč137,65 Kč
2501,29052 Kč322,63 Kč
5001,22880 Kč614,40 Kč
1 0001,16999 Kč1 169,99 Kč
2 5001,09658 Kč2 741,45 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,04806 Kč15 720,90 Kč
30 0000,99803 Kč29 940,90 Kč
45 0000,96988 Kč43 644,60 Kč
75 0000,93556 Kč70 167,00 Kč
105 0000,91362 Kč95 930,10 Kč
150 0000,89093 Kč133 639,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč