
2127252080 | |
|---|---|
DigiKey Part Number | 900-2127252080-ND |
Manufacturer | |
Manufacturer Product Number | 2127252080 |
Description | MICRO-ONE 8 POS TPA RETA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For Micro-One Series |
Datasheet | Datasheet |
EDA/CAD Models | 2127252080 Models |
Category | Accessory Type Retainer |
Manufacturer Molex | Number of Positions 8 |
Series | For Use With/Related Products Micro-One Series |
Packaging Bag | Features Glow Wire Compliant |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,42000 Kč | 84,20 Kč |
| 25 | 7,88680 Kč | 197,17 Kč |
| 50 | 7,50880 Kč | 375,44 Kč |
| 100 | 7,14980 Kč | 714,98 Kč |
| 250 | 6,70172 Kč | 1 675,43 Kč |
| 500 | 6,38088 Kč | 3 190,44 Kč |
| 1 000 | 6,07619 Kč | 6 076,19 Kč |
| 3 000 | 5,62263 Kč | 16 867,89 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |



