
2127252070 | |
|---|---|
DigiKey Part Number | 900-2127252070-ND |
Manufacturer | |
Manufacturer Product Number | 2127252070 |
Description | MICRO-ONE 7 POS TPA RETA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For Micro-One Series |
Datasheet | Datasheet |
EDA/CAD Models | 2127252070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Retainer | |
Number of Positions | 7 | |
For Use With/Related Products | Micro-One Series | |
Features | Glow Wire Compliant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 7,79000 Kč | 77,90 Kč |
| 25 | 7,30720 Kč | 182,68 Kč |
| 50 | 6,95460 Kč | 347,73 Kč |
| 100 | 6,62280 Kč | 662,28 Kč |
| 250 | 6,20616 Kč | 1 551,54 Kč |
| 500 | 5,90968 Kč | 2 954,84 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

