
2127252060 | |
|---|---|
DigiKey Part Number | 900-2127252060-ND |
Manufacturer | |
Manufacturer Product Number | 2127252060 |
Description | MICRO-ONE 6 POS TPA RETA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For Micro-One Series |
Datasheet | Datasheet |
EDA/CAD Models | 2127252060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Retainer | |
Number of Positions | 6 | |
For Use With/Related Products | Micro-One Series | |
Features | Glow Wire Compliant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,49600 Kč | 74,96 Kč |
| 25 | 7,03000 Kč | 175,75 Kč |
| 50 | 6,69000 Kč | 334,50 Kč |
| 100 | 6,37080 Kč | 637,08 Kč |
| 250 | 5,97016 Kč | 1 492,54 Kč |
| 500 | 5,68500 Kč | 2 842,50 Kč |
| 1 000 | 5,41349 Kč | 5 413,49 Kč |
| 3 000 | 5,00942 Kč | 15 028,26 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |


