Connector Retainer For Micro-One Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2127252050

DigiKey Part Number
900-2127252050-ND
Manufacturer
Manufacturer Product Number
2127252050
Description
MICRO-ONE 5 POS TPA RETA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Retainer For Micro-One Series
Datasheet
 Datasheet
EDA/CAD Models
2127252050 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Accessory Type
Retainer
Number of Positions
5
For Use With/Related Products
Micro-One Series
Features
Glow Wire Compliant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 788
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
107,20200 Kč72,02 Kč
256,75280 Kč168,82 Kč
506,42960 Kč321,48 Kč
1006,12090 Kč612,09 Kč
2505,73664 Kč1 434,16 Kč
5005,46200 Kč2 731,00 Kč
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč