
2127252020 | |
|---|---|
DigiKey Part Number | 900-2127252020-ND |
Manufacturer | |
Manufacturer Product Number | 2127252020 |
Description | MICRO-ONE 2 POS TPA RETA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For Micro-One Series |
Datasheet | Datasheet |
EDA/CAD Models | 2127252020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Retainer | |
Number of Positions | 2 | |
For Use With/Related Products | Micro-One Series | |
Features | Glow Wire Compliant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 10 | 5,56200 Kč | 55,62 Kč |
| 25 | 5,21840 Kč | 130,46 Kč |
| 50 | 4,97060 Kč | 248,53 Kč |
| 100 | 4,73230 Kč | 473,23 Kč |
| 250 | 4,43556 Kč | 1 108,89 Kč |
| 500 | 4,22304 Kč | 2 111,52 Kč |
| 2 000 | 3,82927 Kč | 7 658,54 Kč |
| 4 000 | 3,64643 Kč | 14 585,72 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |



