Connector Header Through Hole, Right Angle 10 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 10 position 0.118" (3.00mm)
Conectores de alimentación Micro-Fit

2125281001

DigiKey Part Number
900-2125281001-ND
Manufacturer
Manufacturer Product Number
2125281001
Description
R/A HDR 15 GOLD 2X5CKT
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 10 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2125281001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Contact Length - Post
0.125" (3.18mm)
Series
Insulation Height
0.291" (7.40mm)
Packaging
Tray
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Rows
2
Features
Board Lock
Row Spacing - Mating
Operating Temperature
-40°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
Varies by Wire Gauge
Mounting Type
Voltage Rating
600VAC/DC
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 429
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1130,19000 Kč130,19 Kč
10110,53300 Kč1 105,33 Kč
10093,95140 Kč9 395,14 Kč
60082,79792 Kč49 678,75 Kč
1 20078,84977 Kč94 619,72 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:130,19000 Kč
Unit Price with VAT:157,52990 Kč