
2125161006 | |
|---|---|
DigiKey Part Number | 900-2125161006-ND |
Manufacturer | |
Manufacturer Product Number | 2125161006 |
Description | MINI-FIT MAX 6CKT TPA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For Mini-Fit Series |
Datasheet | Datasheet |
EDA/CAD Models | 2125161006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 6 | |
For Use With/Related Products | Mini-Fit Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 11,57000 Kč | 115,70 Kč |
| 25 | 10,84320 Kč | 271,08 Kč |
| 50 | 10,32260 Kč | 516,13 Kč |
| 100 | 9,82920 Kč | 982,92 Kč |
| 250 | 9,21224 Kč | 2 303,06 Kč |
| 500 | 8,77170 Kč | 4 385,85 Kč |
| 1 000 | 8,35279 Kč | 8 352,79 Kč |
| 2 500 | 7,82965 Kč | 19 574,12 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |


