
2122092061 | |
|---|---|
DigiKey Part Number | 900-2122092061-ND |
Manufacturer | |
Manufacturer Product Number | 2122092061 |
Description | CONN RCPT HSG 6POS 3.30MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2122092061 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.130" (3.30mm) | |
Number of Rows | 2 | |
Row Spacing | 0.130" (3.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,21000 Kč | 16,21 Kč |
| 10 | 13,68300 Kč | 136,83 Kč |
| 25 | 12,82360 Kč | 320,59 Kč |
| 50 | 12,20900 Kč | 610,45 Kč |
| 200 | 11,07125 Kč | 2 214,25 Kč |
| 400 | 10,54185 Kč | 4 216,74 Kč |
| 600 | 10,24433 Kč | 6 146,60 Kč |
| 1 000 | 9,88129 Kč | 9 881,29 Kč |
| 2 600 | 9,23707 Kč | 24 016,38 Kč |
| Unit Price without VAT: | 16,21000 Kč |
|---|---|
| Unit Price with VAT: | 19,61410 Kč |











