
2122092040 | |
|---|---|
DigiKey Part Number | 900-2122092040-ND |
Manufacturer | |
Manufacturer Product Number | 2122092040 |
Description | CONN RCPT HSG 4POS 3.30MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2122092040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.130" (3.30mm) | |
Number of Rows | 2 | |
Row Spacing | 0.130" (3.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,69000 Kč | 8,69 Kč |
| 10 | 7,37000 Kč | 73,70 Kč |
| 25 | 6,91680 Kč | 172,92 Kč |
| 50 | 6,58420 Kč | 329,21 Kč |
| 200 | 5,96995 Kč | 1 193,99 Kč |
| 400 | 5,68410 Kč | 2 273,64 Kč |
| 600 | 5,52363 Kč | 3 314,18 Kč |
| 1 000 | 5,32797 Kč | 5 327,97 Kč |
| 2 600 | 4,98040 Kč | 12 949,04 Kč |
| Unit Price without VAT: | 8,69000 Kč |
|---|---|
| Unit Price with VAT: | 10,51490 Kč |





