2121950016
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2121950016

DigiKey Part Number
900-2121950016TR-ND - Tape & Reel (TR)
900-2121950016CT-ND - Cut Tape (CT)
900-2121950016DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2121950016
Description
6MM SOCKET SMT WITH FLOAT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Female, Receptacle (Socket) Connector Crimp
Datasheet
 Datasheet
EDA/CAD Models
2121950016 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Terminal Type
Female, Receptacle (Socket)
Termination
Crimp
Wire Gauge
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 606
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1300,16000 Kč300,16 Kč
10255,06300 Kč2 550,63 Kč
25239,08680 Kč5 977,17 Kč
50227,67200 Kč11 383,60 Kč
100222,96640 Kč22 296,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200175,98640 Kč35 197,28 Kč
Manufacturers Standard Package
Unit Price without VAT:300,16000 Kč
Unit Price with VAT:363,19360 Kč