Terminal Female, Receptacle (Socket) Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2121950010

DigiKey Part Number
900-2121950010TR-ND - Tape & Reel (TR)
900-2121950010CT-ND - Cut Tape (CT)
900-2121950010DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2121950010
Description
8MM SMT SOCKET W/ FLOAT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Terminal Female, Receptacle (Socket) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
2121950010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Terminal Type
Female, Receptacle (Socket)
Termination
Solder
Wire Gauge
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 222
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1329,46000 Kč329,46 Kč
10280,07100 Kč2 800,71 Kč
25262,53360 Kč6 563,34 Kč
50249,99800 Kč12 499,90 Kč
100246,80000 Kč24 680,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200247,92445 Kč49 584,89 Kč
400236,10413 Kč94 441,65 Kč
600229,45320 Kč137 671,92 Kč
Manufacturers Standard Package
Unit Price without VAT:329,46000 Kč
Unit Price with VAT:398,64660 Kč