Terminal Female, Receptacle (Socket) Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2121940006

DigiKey Part Number
900-2121940006TR-ND - Tape & Reel (TR)
900-2121940006CT-ND - Cut Tape (CT)
900-2121940006DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2121940006
Description
6MM STD SMT ASSY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Female, Receptacle (Socket) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
2121940006 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Terminal Type
Female, Receptacle (Socket)
Termination
Solder
Wire Gauge
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 854
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1151,82000 Kč151,82 Kč
10129,07500 Kč1 290,75 Kč
25120,99040 Kč3 024,76 Kč
50115,21180 Kč5 760,59 Kč
100109,71040 Kč10 971,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200114,24905 Kč22 849,81 Kč
400108,79850 Kč43 519,40 Kč
600105,73298 Kč63 439,79 Kč
1 000101,99380 Kč101 993,80 Kč
1 40099,60371 Kč139 445,19 Kč
2 00097,13224 Kč194 264,48 Kč
Manufacturers Standard Package
Unit Price without VAT:151,82000 Kč
Unit Price with VAT:183,70220 Kč