Connector Header Surface Mount 2 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 2 position
Molex PowerWize BMI Blind-Mating Panel-to-Board Connectors | Datasheet Preview

2119370003

DigiKey Part Number
900-2119370003-ND
Manufacturer
Manufacturer Product Number
2119370003
Description
CONN HEADER SURFACE MOUNT 2POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 2 position
Datasheet
 Datasheet
EDA/CAD Models
2119370003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Insulation Height
1.562" (39.66mm)
Series
Contact Shape
Circular
Packaging
Tray
Contact Finish - Mating
Silver
Part Status
Active
Contact Finish - Post
Silver
Connector Type
Contact Material
Copper Alloy
Contact Type
Male Pin
Insulation Material
Polyester
Number of Positions
Features
Board Guide
Number of Rows
2
Operating Temperature
-40°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Blue
Style
Current Rating (Amps)
120A
Shrouding
Shrouded - 4 Wall
Voltage Rating
300V
Mounting Type
Base Product Number
Termination
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1348,93000 Kč348,93 Kč
10296,49000 Kč2 964,90 Kč
100252,02600 Kč25 202,60 Kč
500224,99576 Kč112 497,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:348,93000 Kč
Unit Price with VAT:422,20530 Kč