Connector Retainer For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Retainer For
Molex PowerWize BMI Blind-Mating Panel-to-Board Connectors | Datasheet Preview

2118880003

DigiKey Part Number
900-2118880003-ND
Manufacturer
Manufacturer Product Number
2118880003
Description
RETAINER FOR 10 AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Retainer For
Datasheet
 Datasheet
EDA/CAD Models
2118880003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Retainer
Manufacturer
Molex
Number of Positions
1
Series
Features
10 AWG
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 197
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
170,70000 Kč70,70 Kč
1060,14700 Kč601,47 Kč
2556,37640 Kč1 409,41 Kč
5053,68200 Kč2 684,10 Kč
10051,11890 Kč5 111,89 Kč
32047,08975 Kč15 068,72 Kč
64044,84258 Kč28 699,25 Kč
1 28042,70359 Kč54 660,60 Kč
2 56040,66716 Kč104 107,93 Kč
Manufacturers Standard Package
Unit Price without VAT:70,70000 Kč
Unit Price with VAT:85,54700 Kč