
2091680401 | |
|---|---|
DigiKey Part Number | 900-2091680401-ND |
Manufacturer | |
Manufacturer Product Number | 2091680401 |
Description | 0.635 FLOATING BB REC ASSY 40CKT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2091680401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Floating | |
Number of Positions | 40 | |
Pitch | 0.026" (0.65mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 11mm, 12mm, 13mm, 14mm, 15mm, 16mm | |
Height Above Board | 0.382" (9.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 320 | 130,34064 Kč | 172 049,64 Kč |
| Unit Price without VAT: | 130,34064 Kč |
|---|---|
| Unit Price with VAT: | 157,71217 Kč |


