
2091411110 | |
|---|---|
DigiKey Part Number | 900-2091411110TR-ND - Tape & Reel (TR) 900-2091411110CT-ND - Cut Tape (CT) 900-2091411110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2091411110 |
Description | MIRROR MEZZ ASSY 1O0PX11R 2.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 468 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2091411110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 468 | |
Pitch | - | |
Number of Rows | 11 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.183" (4.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 869,03000 Kč | 1 869,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1 628,90121 Kč | 1 303 120,97 Kč |
| Unit Price without VAT: | 1 869,03000 Kč |
|---|---|
| Unit Price with VAT: | 2 261,52630 Kč |

