HDMI Connector Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2086581201

DigiKey Part Number
900-2086581201TR-ND - Tape & Reel (TR)
900-2086581201CT-ND - Cut Tape (CT)
900-2086581201DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2086581201
Description
HW HDMI R/A HEADER AU 15U(I/M TY
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
HDMI Connector Position
Datasheet
 Datasheet
EDA/CAD Models
2086581201 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
HDMI
Number of Contacts
-
Gender
-
Specifications
-
Mounting Type
-
Mounting Feature
-
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
-
Shielding
-
Contact Finish
Gold
Shell/Shielding Material
-
Material Flammability Rating
-
Insulation Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 045
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
161,73000 Kč61,73 Kč
1052,41100 Kč524,11 Kč
10044,53470 Kč4 453,47 Kč
50039,75300 Kč19 876,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 05037,72641 Kč39 612,73 Kč
2 10035,92698 Kč75 446,66 Kč
3 15034,91481 Kč109 981,65 Kč
5 25033,68027 Kč176 821,42 Kč
Manufacturers Standard Package
Unit Price without VAT:61,73000 Kč
Unit Price with VAT:74,69330 Kč