
2084829100 | |
|---|---|
DigiKey Part Number | 900-2084829100-ND |
Manufacturer | |
Manufacturer Product Number | 2084829100 |
Description | WIFI6E AUTO 2X2 MIMO FLEXIBLE AN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Flat Patch MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2084829100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | -13dB, -10dB, -9dB, -8dB | |
Gain | - | |
Features | Cable - 100mm | |
Termination | MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.079" (2.00mm) | |
Applications | Bluetooth, Wi-Fi, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,79000 Kč | 35,79 Kč |
| 10 | 26,16500 Kč | 261,65 Kč |
| 40 | 22,78125 Kč | 911,25 Kč |
| 120 | 20,89217 Kč | 2 507,06 Kč |
| 280 | 19,78475 Kč | 5 539,73 Kč |
| 520 | 19,12675 Kč | 9 945,91 Kč |
| Unit Price without VAT: | 35,79000 Kč |
|---|---|
| Unit Price with VAT: | 43,30590 Kč |


