HFM®, Fakra, Twinaxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2082460210

DigiKey Part Number
900-2082460210TR-ND - Tape & Reel (TR)
900-2082460210CT-ND - Cut Tape (CT)
900-2082460210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2082460210
Description
HFM DUAL STACK PCB PLUG KEY Z
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
HFM®, Fakra, Twinaxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
2082460210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Latch Lock
Frequency - Max
9 GHz
Number of Ports
1
Features
Code Z
Housing Color
Blue, Water
Ingress Protection
-
Center Contact Material
Bronze
Includes
-
Body Material
Zinc Alloy
Body Finish
Tin
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 105°C
Voltage Rating
335 V
Mating Cycles
25
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 303
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
169,50000 Kč69,50 Kč
1059,08800 Kč590,88 Kč
2555,39280 Kč1 384,82 Kč
5052,74280 Kč2 637,14 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15248,74987 Kč7 409,98 Kč
30446,42286 Kč14 112,55 Kč
45645,11346 Kč20 571,74 Kč
76043,51670 Kč33 072,69 Kč
1 06442,49628 Kč45 216,04 Kč
1 52041,44107 Kč62 990,43 Kč
3 80038,84928 Kč147 627,26 Kč
Manufacturers Standard Package
Unit Price without VAT:69,50000 Kč
Unit Price with VAT:84,09500 Kč