HFM®, Fakra, Twinaxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2082460201

DigiKey Part Number
900-2082460201TR-ND - Tape & Reel (TR)
900-2082460201CT-ND - Cut Tape (CT)
900-2082460201DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2082460201
Description
HFM DUAL STACK PCB PLUG KEY B
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
HFM®, Fakra, Twinaxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
2082460201 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Latch Lock
Frequency - Max
9 GHz
Number of Ports
2
Features
Code B
Housing Color
White
Ingress Protection
-
Center Contact Material
Bronze
Includes
-
Body Material
Bronze
Body Finish
Tin
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 105°C
Voltage Rating
335 V
Mating Cycles
25
Insertion Loss
0.10dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 304
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15248,75954 Kč7 411,45 Kč
30446,43184 Kč14 115,28 Kč
45645,12268 Kč20 575,94 Kč
76043,52582 Kč33 079,62 Kč
1 06442,50516 Kč45 225,49 Kč
1 52041,44964 Kč63 003,45 Kč
3 80038,85730 Kč147 657,74 Kč
Manufacturers Standard Package
Unit Price without VAT:48,75954 Kč
Unit Price with VAT:58,99904 Kč