HFM®, Fakra, Quadraxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2082440201

DigiKey Part Number
900-2082440201TR-ND - Tape & Reel (TR)
900-2082440201CT-ND - Cut Tape (CT)
900-2082440201DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2082440201
Description
HFM PCBPLUG-R/A QUAD KEYB 2.2MMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
HFM®, Fakra, Quadraxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
2082440201 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Latch Lock
Frequency - Max
9 GHz
Number of Ports
1
Features
Code B
Housing Color
White
Ingress Protection
-
Center Contact Material
Bronze
Includes
-
Body Material
Zinc Alloy
Body Finish
Tin
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 105°C
Voltage Rating
335 V
Mating Cycles
25
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152
Factory Stock: 2 736
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15255,09211 Kč8 374,00 Kč
30452,46184 Kč15 948,40 Kč
45650,98232 Kč23 247,94 Kč
76049,17842 Kč37 375,60 Kč
1 06448,02542 Kč51 099,05 Kč
1 52046,83286 Kč71 185,95 Kč
3 80043,90411 Kč166 835,62 Kč
Manufacturers Standard Package
Unit Price without VAT:55,09211 Kč
Unit Price with VAT:66,66145 Kč