2082410210 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rosenberger
In Stock: 3 599
Unit Price: 104,15000 Kč
Datasheet
HFM®, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2082410210

DigiKey Part Number
900-2082410210CT-ND - Cut Tape (CT)
900-2082410210DKR-ND - Digi-Reel®
900-2082410210TR-ND
Manufacturer
Manufacturer Product Number
2082410210
Description
HFM SING PCB PLUG KEY Z 2.20MM P
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
HFM®, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
2082410210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Latch Lock
Frequency - Max
9 GHz
Number of Ports
1
Features
Code Z
Housing Color
Blue, Water
Ingress Protection
-
Center Contact Material
Bronze
Includes
-
Body Material
Bronze
Body Finish
Tin
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 105°C
Voltage Rating
335 V
Mating Cycles
25
Insertion Loss
0.10dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
26430,38428 Kč8 021,45 Kč
52828,93428 Kč15 277,30 Kč
79228,11797 Kč22 269,43 Kč
1 32027,12305 Kč35 802,43 Kč
1 84826,48714 Kč48 948,23 Kč
2 64025,82937 Kč68 189,54 Kč
6 60024,21400 Kč159 812,40 Kč
Manufacturers Standard Package
Unit Price without VAT:30,38428 Kč
Unit Price with VAT:36,76498 Kč