
2082410201 | |
|---|---|
DigiKey Part Number | 900-2082410201CT-ND - Cut Tape (CT) 900-2082410201DKR-ND - Digi-Reel® 900-2082410201TR-ND |
Manufacturer | |
Manufacturer Product Number | 2082410201 |
Description | HFM SING PCB PLUG KEY B 2.20MM P |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | HFM®, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2082410201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 9 GHz | |
Number of Ports | 1 | |
Features | Code B | |
Housing Color | White | |
Ingress Protection | - | |
Center Contact Material | Bronze | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 335 V | |
Mating Cycles | 25 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 264 | 30,39144 Kč | 8 023,34 Kč |
| 528 | 28,94025 Kč | 15 280,45 Kč |
| 792 | 28,12407 Kč | 22 274,26 Kč |
| 1 320 | 27,12878 Kč | 35 809,99 Kč |
| 1 848 | 26,49271 Kč | 48 958,53 Kč |
| 2 640 | 25,83478 Kč | 68 203,82 Kč |
| 6 600 | 24,21900 Kč | 159 845,40 Kč |
| Unit Price without VAT: | 30,39144 Kč |
|---|---|
| Unit Price with VAT: | 36,77364 Kč |

